text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV1117ST50T3G

NCV1117 Series 1 A 5 V Fixed Output LDO Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NCV1117ST50T3G - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1A
Rated Power: 1.8W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 10mA
No. of Outputs: Single
Load Regulation: 15mV
Current - Limit: 2200mA
Line Regulation: 6mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$616.00
USD
Quantity
Unit Price
4,000
$0.154
8,000
$0.152
12,000
$0.151
16,000
$0.15
20,000+
$0.148