text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV2931ACDR2G

ANA 100MA ADJ LDO VREG

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
onsemi NCV2931ACDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 2.7V to 29.5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 100mA
Tolerance (%): ±2.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$332.50
USD
Quantity
Unit Price
2,500
$0.133
5,000
$0.131
7,500
$0.13
12,500
$0.129
25,000+
$0.127
Product Variant Information section