Manufacturer Part #
NCV4276BDT50RKG
NCV4276B Series 5 V 400 mA LDO Voltage Regulator Surface Mount - TO-252-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-5 (DPAK5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
onsemi NCV4276BDT50RKG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV4276BDT50RKG - Technical Attributes
Attributes Table
| Input Voltage-Min: | 0.5V |
| Input Voltage-Max: | 40V |
| Output Voltage Fixed: | 4.9V |
| Output Current-Max: | 400mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 200µA |
| No. of Outputs: | Single |
| Load Regulation: | 20mV |
| Current - Limit: | 1100mA |
| Line Regulation: | 15mV |
| Package Style: | TO-252-5 (DPAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.32
5,000
$0.315
10,000
$0.31
12,500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount