text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV5500DTADJRKG

NCV5500 Series 500 mA 1.25 to 5 V ADJ Output SMT LDO Voltage Regulator -TO-252-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV5500DTADJRKG - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Range: 1.25V to 5V
Output Voltage Fixed: 1.25V/5V
Dropout Voltage-Max: 700mV
Output Current-Max: 500mA
Rated Power: 2.08W
Tolerance (%): ±2.9%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 35µV
Load Regulation (%): 1%
Current - Limit: 900mA
Line Regulation (%): 1%
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Features & Applications

The NCV5500DTADJRKG is a low dropout voltage regulator with typical output voltage accuracy of 3%, available in a DPAK-5 package.

Features:

  • Output Current up to 500 mA
  • 2.9% Output Voltage Accuracy
  • Low Dropout Voltage (230 mV at 500 mA)
  • Enable Control Pin (NCP5500 / NCV5500)
  • Reverse Bias Protection
  • Short Circuit Protection
  • Thermal Shutdown
  • Wide Operating Temperature Range
  • NCV5500 / NCV5501; −40°C to +125°C Ambient Temperature
  • NCP5500 / NCP5501; −40°C to +85°C Ambient Temperature
  • NCV Prefix for Applications that Require Site and Change Control
  • Stable with Low Cost Ceramic Capacitors
  • These are Pb−Free Devices

Applications:

  • Automotive
  • Industrial and Consumer
  • Post SMPS Regulation
  • Point of Use Regulation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.345
7,500
$0.34
12,500+
$0.335
Product Variant Information section