text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8164ASN120T1G

300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 1.2V, Active Dis

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8164ASN120T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.6V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 110mV
Output Current-Max: 300mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Quiescent Current: 30µA
No. of Outputs: 1
Output Noise: 9µV
Line Regulation (%): 0.01%
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$573.00
USD
Quantity
Unit Price
3,000
$0.191
6,000
$0.189
12,000
$0.187
15,000
$0.186
45,000+
$0.182
Product Variant Information section