Manufacturer Part #
NCV8605MN33T2G
NCV8605 Series 500 mA 3.3 V Fixed Output Low IGND CMOS LDO Regulator - DFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCV8605MN33T2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV8605MN33T2G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.5V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 220mV |
| Output Current-Max: | 500mA |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount