text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM7805FA

NJM7800 Series 1.5 A 5 V Fixed Output 3 Terminal Voltage Regulator - TO-220F

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM7805FA - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Output Current-Max: 1.5A
Rated Power: 16W
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 45µV
Load Regulation: 50mV
Line Regulation: 50mV
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
1,018
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$82.50
USD
Quantity
Unit Price
25
$0.84
75
$0.825
250
$0.805
750
$0.785
2,500+
$0.75
Product Variant Information section