text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM78L12UA-TE2

NJM78L00 Series 100 mA 12 V Fixed Output Three Terminal Voltage Regulator-SOT-89

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM78L12UA-TE2 - Technical Attributes
Attributes Table
Input Voltage-Max: 27V
Output Voltage Fixed: 12V
Output Current-Max: 100mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The NJM78L12UA-TE2 is a 3 terminal positive voltage regulator with a typical output voltage of 12 V. Available in surface mount 3-pin SOT-89 package.

This device is constructed using the New JRC Planar epitaxial process and it employ internal current-limiting and thermal-shutdown, making them essentially indestructible. If adequate heat sinking is provided, they can deliver up to 100mA output current.

Features:

  • Internal Short Circuit Current Limit
  • Internal Thermal Overload Protection
  • Excellent Ripple Rejection
  • Guarantee’d 100mA Output Current
  • Package Outline SOT-89, EMP8
  • Bipolar Technology

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$680.00
USD
Quantity
Unit Price
1,000
$0.345
2,000
$0.34
5,000
$0.335
10,000+
$0.325
Product Variant Information section