RT8207MZQW in Std. Mfr. Pkg by Richtek | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RT8207MZQW

RT8207 4.5 - 26 Vin DDRII/DDRIII/Low-Power Supply Controller - WQFN-20L

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Richtek RT8207MZQW - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 26V
Output Voltage Fixed: 1.5V
Output Current-Max: 10mA
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$407.00
USD
Quantity
Unit Price
2,500
$0.1628
5,000
$0.1607
7,500
$0.1596
10,000
$0.1587
12,500+
$0.1561
Product Variant Information section