text.skipToContent text.skipToNavigation

Manufacturer Part #

RT8575GQW

IC LED DRV RGLTR PWM 16WDFN

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Richtek RT8575GQW - Technical Attributes
Attributes Table
No of Outputs: Quad
Supply Voltage: 4.2V to 24V
Supply Current: 3.3mA
Output Current per Channel: 150mA
Output Voltage: 60V
Switching Frequency-Max: 336kHz
Duty Cycle-Max: 92%
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
1,500
$1.00
3,000+
$0.975
Product Variant Information section