STLQ015M25R in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STLQ015M25R

STLQ015 Series 2.5 V 150 mA Ultra Low Quiescent Current Linear Voltage Regulator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STLQ015M25R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 300mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 2.4µA
No. of Outputs: Single
Output Noise: 75µV
Load Regulation (%): 0.002%
Current - Limit: 350mA
Line Regulation (%): 0.01%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$579.00
USD
Quantity
Unit Price
3,000
$0.193
6,000
$0.191
9,000
$0.189
12,000
$0.188
15,000+
$0.185
Product Variant Information section