text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1264-2.5VAB

TC1264 Series 800 mA 2.5 V Fixed-Output CMOS LDO w/ Shutdown - TO-220

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1264-2.5VAB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 1400mV
Output Current-Max: 800mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$318.00
USD
Quantity
Unit Price
50
$0.82
200
$0.795
750
$0.775
1,500
$0.765
3,750+
$0.74
Product Variant Information section