Manufacturer Part #
TJA1028DT/0Z
LIN MIni System basis chip with integrated voltage regulator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
NXP TJA1028DT/0Z - Technical Attributes
Attributes Table
| Input Voltage-Max: | 40V |
| Output Voltage Fixed: | 5V |
| Output Current-Max: | 70mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 2mA |
| No. of Outputs: | Single |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
7,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount