Manufacturer Part #
TLE4274GSV33HTSA2
Linear Positive Fixed 1 Output 400mA Voltage Regulator IC - SOT223-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE4274GSV33HTSA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE4274GSV33HTSA2 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 40V |
| Output Voltage Range: | 3.17V to 3.44V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 1.2V |
| Output Current-Max: | 400mA |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 220kA |
| No. of Outputs: | 1 |
| Load Regulation: | 70mV |
| Current - Limit: | 600mA |
| Line Regulation: | 25mV |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.98
2,000
$0.965
3,000
$0.955
4,000+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount