text.skipToContent text.skipToNavigation

Manufacturer Part #

TLF42772ELXUMA2

300mA Positive Adjustable 1 Output Linear Voltage Regulator IC - PG-SSOP-14-EP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Infineon TLF42772ELXUMA2 - Technical Attributes
Attributes Table
Input Voltage-Min: 5V
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 300mA
Tolerance (%): ±2%
Regulator Topology: Adjustable
Quiescent Current: 200µA
No. of Outputs: 1
Load Regulation: -5mV
Current - Limit: 700mA
Line Regulation: 20mV
Package Style:  SSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,275.00
USD
Quantity
Unit Price
2,500+
$0.91
Product Variant Information section