text.skipToContent text.skipToNavigation

Manufacturer Part #

TLS208D1EJV33XUMA1

3.3V 800mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLS208D1EJV33XUMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 18V
Output Voltage Range: 3.3V
Dropout Voltage-Max: 900mV
Output Current-Max: 800mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 90µA
No. of Outputs: 1
Load Regulation: -16mV
Line Regulation: 1.88mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,575.00
USD
Quantity
Unit Price
2,500+
$1.03
Product Variant Information section