text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMR250FTA

ZMR250 Series 2.5 V 50 mA Fixed Output SMT Miniature Voltage Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Diodes Incorporated ZMR250FTA - Technical Attributes
Attributes Table
Input Voltage-Min: 4.2V
Input Voltage-Max: 22.5V
Output Voltage Fixed: 2.5V
Output Current-Max: 50mA
Rated Power: 500mW
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 30µA
No. of Outputs: Single
Output Noise: 65µV
Load Regulation: 30mV
Line Regulation: 15mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZMR250FTA is a part of ZMR series of three terminal fixed positive voltage regulators feature internal current limit and will shut down under thermal overload conditions making the devices difficult to destroy.

It has an Operating temperature ranges b/w -55 °C to +125 °C and it is available in a SOT-23 package.

Features:

  • Small outline SOT23 package
  • TO92 package
  • 2.5 V and 5 V output
  • 22.5 V maximum input voltage (ZMR25H)
  • 25 V maximum input voltage (ZMR50H)
  • Output current up to 50mA
  • Very low Quiesent current (30 μA)
  • Unconditionally stable
  • Other output voltages possible
  • Internal short circuit current limit

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
39,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
12,000+
$0.265
Product Variant Information section