text.skipToContent text.skipToNavigation

Manufacturer Part #

TLV431AH6TA

TLV431 Series 18 V 1 % 20 mA Adjustable Surface Mount Shunt Regulator - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated TLV431AH6TA - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: 1%
Reference Voltage: 1.252V
Output Voltage: 1.24V to 18V
Output Impedance: 0.4Ω
Output Current: 20mA
Cathode Current: 15mA
Power Dissipation: 330mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000
$0.101
30,000+
$0.0987
Product Variant Information section