text.skipToContent text.skipToNavigation

Manufacturer Part #

TLV431AQFTA

1.24V 1% shunt reg in SOT23 auto grade part for Gentex

Product Specification Section
Diodes Incorporated TLV431AQFTA - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: 1%
Reference Voltage: 1.271V
Output Voltage: 1.24V to 18V
Output Impedance: 0.25Ω
Output Current: 15mA
Cathode Current: 15mA
Supply Current: 55µA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,325
USA:
1,325
Cost Per Unit
$4.05
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.55 USD Each
Total
$8.10
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.