Manufacturer Part #
A6986F5VTR
Automotive 38 V, 1.5 A synchronous step-down switching regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Cut Tape Package Style:HTSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics A6986F5VTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics A6986F5VTR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4V to 38V |
| Output Current-Max: | 1.5A |
| Output Voltage Range: | 5V |
| Output Type: | Fixed |
| Switching Frequency-Max: | 2MHz |
| Operating Temp Range: | -40°C to +150°C |
| Duty Cycle-Max: | 100% |
| No. of Outputs: | 1 |
| Quiescent Current: | 2.8mA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Product Status: | Active |
| Package Style: | HTSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.32
15
$1.27
75
$1.25
250
$1.23
1,250+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Package Style:
HTSSOP-16
Mounting Method:
Surface Mount