text.skipToContent text.skipToNavigation

Manufacturer Part #

AME5268-AZAADJ

AME5268 Series 28 V 3 A 1 Output Synchronous Step-Down Converter - SOP-8/PP

ECAD Model:
Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AME, Inc. AME5268-AZAADJ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 28V
Output Current-Max: 3A
Output Voltage Range: 0.925V to 25V
Output Type: Adjustable
Switching Frequency-Max: 380kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 90%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 1.3mA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$2,050.00
USD
Quantity
Unit Price
2,500
$0.171
5,000
$0.169
7,500
$0.167
10,000
$0.166
12,500+
$0.164
Product Variant Information section