text.skipToContent text.skipToNavigation

Manufacturer Part #

AP5101SG-13

AP5101 Series 1.5 A 1.4 MHz Step-Down Converter - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP5101SG-13 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 22V
Output Current-Max: 1.5A
Output Voltage Range: 0.81V to 15V
Output Type: Adjustable
Switching Frequency-Max: 1.7MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 65%
Efficiency: 92%
No. of Outputs: 1
Quiescent Current: 0.7mA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$962.50
USD
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
10,000+
$0.375
Product Variant Information section