text.skipToContent text.skipToNavigation

Manufacturer Part #

AP61040CP6-7

Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6-XFBGA, WLBGA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Diodes Incorporated AP61040CP6-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.15V to 5.5V
Output Current-Max: 400mA
Output Voltage Range: 0.6V to 3.3V
Output Type: Programmable
Switching Frequency-Max: 1.1MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 930nA
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  X1-WLB0707-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.00
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.0999
9,000
$0.0989
15,000
$0.0976
30,000+
$0.095
Product Variant Information section