text.skipToContent text.skipToNavigation

Manufacturer Part #

AP61041CP6-7

Switching Voltage Regulators DCDC Conv LV Buck X1-WLB1208-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Diodes Incorporated AP61041CP6-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.15V to 5.5V
Output Current-Max: 400mA
Output Voltage Range: 0.6V to 1.8V
Output Type: Programmable
Switching Frequency-Max: 1.1MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 1.1µA
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$333.00
USD
Quantity
Unit Price
3,000
$0.111
6,000
$0.11
9,000
$0.109
15,000
$0.108
30,000+
$0.106
Product Variant Information section