text.skipToContent text.skipToNavigation

Manufacturer Part #

AP61406QFCBW8-7

AP61406Q Series 0.3 V 4 A Programmable Buck Switching Regulator IC - WFQFN-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP61406QFCBW8-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.3V to 5.5V
Output Current-Max: 4A
Output Voltage Range: 0.3V to 3.6V
Output Type: Programmable
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
12,000+
$0.215
Product Variant Information section