text.skipToContent text.skipToNavigation

Manufacturer Part #

AP72202CT20-7

HIGH EFFICIENCY SYNCHRONOUS DC-DC BUCK-BOOST CONVERTER

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP72202CT20-7 - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 2.3V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 2.6V to 5.14V
Output Type: Programmable
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -30°C to +85°C
Efficiency: 97%
No. of Outputs: 1
Quiescent Current: 250µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Unit Price
3,000
$0.32
6,000
$0.315
12,000+
$0.31
Product Variant Information section