Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BD9150MUV-E2
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
VQFN-20
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The BD91xx series provides high efficiency power conversion using synchronous rectification and a proprietary pulse skip control technology. These ICs employ a current mode control system to provide a fast transient response to sudden changes in load conditions, and they possess the ability to maintain conversion levels above 60% (typ.) under light loading. BD91xx regulators are manufactured to be in compliance with numerous industry substance removal initiatives.
Series Features:
- single and dual channel output
- fixed frequency (500 kHz, 1 MHz, 1.5 MHz, & 2 MHz)
- output current ratings up to 4.0 A
- SLLM (Simple Light Load Mode)
- fixed and variable output voltage (set by resistor selection)
- overcurrent and thermal shutdown protection circuitry
- SON008V5060, VQFN020V4040, MSOP8, HSON8, VCSP50L2, & VCSP50L1 packaging
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.