text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9866GUL-E2

4CH Internal Power MOSFET System Switching Regulator VCSP50L3 pkg

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9866GUL-E2 - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 4V to 14V
Switching Frequency-Max: 1.5MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,525.00
USD
Quantity
Unit Price
2,500+
$2.21
Product Variant Information section