Manufacturer Part #
BD9D300MUV-E2
Switching Voltage Regulators SYNCH BUCK SWITCHING REGULATOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:VQFN016V3030 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD9D300MUV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD9D300MUV-E2 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4V to 17V |
| Output Current-Max: | 3A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.25MHz |
| Operating Temp Range: | -40°C to +85°C |
| No. of Outputs: | Single |
| Quiescent Current: | 20µA |
| Storage Temperature Range: | -55°C to +150°C |
| Product Status: | Active |
| Package Style: | VQFN016V3030 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VQFN016V3030
Mounting Method:
Surface Mount