text.skipToContent text.skipToNavigation

Manufacturer Part #

BH15LB1WG-TR

BH15LB1WG Series 5.5 V 150 mA SMT Standard CMOS LDO Regulator - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BH15LB1WG-TR - Technical Attributes
Attributes Table
Input Voltage: 2.5V to 5.5V
Output Current-Max: 150mA
Package Style:  SSOP-5
Mounting Method: Surface Mount
Features & Applications

The BH15LB1WG-TR is a Low dropout CMOS regulator with 150 mA and 300 mA output that have ±1% high accuracy output voltage available in surface mount SSOP-5 package.Operating temperature ranges between -40 to 85°C.

Features:

  • High accuracy output voltage: ±%
  • High ripple rejection ratio: 70dB
  • Stable with ceramic output capacitors
  • Output voltage ON/OFF control
  • Built-in over-current protection and thermal shutdown circuits

Applications:

  • Battery-driven portable devices and etc
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$468.00
USD
Quantity
Unit Price
3,000
$0.156
6,000
$0.154
9,000
$0.153
15,000+
$0.15
Product Variant Information section