text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN65004C

Buck Switching Regulator IC Positive Fixed 5V 1 Output 6A 35-PowerWFQFN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN65004C - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 65V
Output Current-Max: 6A
Output Type: Fixed
Switching Frequency-Max: 1MHz
Operating Temp Range: -55°C to +150°C
Duty Cycle-Max: 50%
No. of Outputs: 2
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  PQFN-35
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$9,030.00
USD
Quantity
Unit Price
3,000+
$3.01
Product Variant Information section