Manufacturer Part #
FS1406-2500-AS
FS1406 µPOL™ Series 16 V 6 A 1 Output SMT Digital Buck Regulator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
TDK FS1406-2500-AS - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Issue Summary: Current final test and pack supplier Innovative Turnkey Solution ("ITS") will discontinue its final test and packing operations effective April 30, 2024. To ensure uninterrupted services, Faraday Semi is qualifying a new test and pack supplier, Greatek Electronics Inc. The transition is carefully planned to minimize disruptions. We appreciate your understanding and support during this period. There final test qualification will strictly be a site change qualification while automatic test equipment (ATE) platform and configuration will remain the unchanged.
Part Status:
TDK FS1406-2500-AS - Technical Attributes
| Topology: | Buck |
| Input Voltage: | 4.5V to 16V |
| Output Current-Max: | 6A |
| Output Voltage Range: | 0.6V to 2.64V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2MHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 2mA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Product Status: | Active |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
250 per Reel
Package Style:
Module
Mounting Method:
Surface Mount