text.skipToContent text.skipToNavigation

Manufacturer Part #

IR11662STRPBF

IR11662S Series 18 V 4 A Advanced SmartrectifierTM Control IC - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR11662STRPBF - Technical Attributes
Attributes Table
Topology: Flyback
Input Voltage: 11.3V to 20V
Output Current-Max: 1A
Switching Frequency-Max: 500kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The IR11662STRPBF is a smart secondary-side driver IC designed to drive N-Channel power MOSFETs used as synchronous rectifiers in isolated Flyback and resonant half-bridge converters.

Features:

  • Secondary side high speed SR controller
  • DCM, CrCM flyback and Resonant half-bridge topologies
  • 200 V proprietary IC technology
  • Max 500KHz switching frequency
  • Anti-bounce logic and UVLO protection
  • 4 A peak turn off drive current
  • Micropower start-up & ultra low quiescent current
  • 10.7 V gate drive clamp
  • 50 ns turn-off propagation delay
  • Vcc range from 11.3V to 20V
  • Direct sensing of MOSFET drain voltage
  • Enable function synchronized with MOSFET VDS transition
  • Cycle by Cycle MOT Check Circuit prevents multiple false trigger GATE pulses
  • Lead-free
  • Compatible with 0.3W Standby, Energy Star, CECP, etc.

Applications:

  • LCD & PDP TV
  • Telecom SMPS
  • AC-DC adapters
  • ATX SMPS
  • Server SMPS
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,150.00
USD
Quantity
Unit Price
2,500+
$0.86
Product Variant Information section