text.skipToContent text.skipToNavigation

Manufacturer Part #

IR35215MTRPBF

XPhase3™ Series 4.75 to 7.5 V 10 mA Multiphase Controller - MLPQ-32 (5x5)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR35215MTRPBF - Technical Attributes
Attributes Table
Operating Temp Range: 0°C to 100°C
Moisture Sensitivity Level: 3
Package Style:  MLPQ-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$10,290.00
USD
Quantity
Unit Price
3,000+
$3.43
Product Variant Information section