text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6277AHRZ

ISL6277A Series 25 V 320 KHz Surface Mount Multiphase PWM Regulator - QFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL6277AHRZ - Technical Attributes
Attributes Table
Topology: Switchmode
Input Voltage: 4.5V to 25V
Output Current-Max: 90A
Output Voltage Range: 1.55V
Switching Frequency-Max: 320kHz
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$5,740.00
USD
Quantity
Unit Price
50
$5.86
100
$5.83
200
$5.80
250
$5.79
750+
$5.74
Product Variant Information section