Manufacturer Part #
ISL78302AARGCZ
10 LEAD DFN 3X3 with MEP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:DFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL78302AARGCZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL78302AARGCZ - Technical Attributes
Attributes Table
| Input Voltage: | 6.5V |
| Output Current-Max: | 300mA |
| Output Voltage Range: | 1.8V to 2.7V |
| Output Type: | Fixed |
| Operating Temp Range: | -40°C to +105°C |
| Quiescent Current: | 36µA |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.855
3,000
$0.84
4,500+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DFN-10
Mounting Method:
Surface Mount