text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78322ARZ-T

ISL78322 Series 5.5 V Adj. High-Efficiency Synchronous Buck Regulator - DFN-12

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78322ARZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.8V to 5.5V
Output Current-Max: 2A/1.7A
Switching Frequency-Max: 2.7MHz
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$24,180.00
USD
Quantity
Unit Price
6,000+
$4.03
Product Variant Information section