text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78419ARZ-T

28 LEAD QFN PACKAGE(4x5 mm) with MEP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78419ARZ-T - Technical Attributes
Attributes Table
Input Voltage: 2.5V to 5.5V
Output Current-Max: 700µA
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 3
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$22,260.00
USD
Quantity
Unit Price
6,000+
$3.71
Product Variant Information section