text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL85403FRZ-TK

ISL85403 Series 40 V 2.5 A Surface Mount Buck/Boost Regulator - QFN-EP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL85403FRZ-TK - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 3V to 40V
Output Current-Max: 2.5A
Output Voltage Range: 0.5V to 36V
Output Type: Adjustable
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 1
Moisture Sensitivity Level: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,090.00
USD
Quantity
Unit Price
1,000+
$2.09
Product Variant Information section