Manufacturer Part #
ISL91107IINZ-T
ISL91107 Series 1.8 - 5.5 V Fixed/Adj. Efficient Buck-Boost Regulator - TQFN-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TQFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Renesas ISL91107IINZ-T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Renesas ISL91107IINZ-T - Technical Attributes
| Topology: | Buck/Boost |
| Input Voltage: | 1.8V to 5.5V |
| Output Current-Max: | 2A |
| Output Voltage Range: | 3.3V |
| Switching Frequency-Max: | 2.5MHz |
| Package Style: | TQFN-20 |
| Mounting Method: | Surface Mount |
Features & Applications
2.5MHz high efficiency Buck-boost converter with large input voltage range and large adjustable output range. It features 4.1A highly efficient switches. The product is designed to function as the power supply to system or to power system peripheral devices in portable battery powered consumer products. Optimized for any Li-ion or Li-polymer battery applications but its low voltage input capability makes it ideal for other battery operated systems.
Features and Benefits:
High-current Buck-boost converter with large input voltage range and large adjustable output range
- Input Voltage Range: 1.8V – 5.5V
- Output Voltage Range: 1V – 5.2V
- Output Current: 2A (PVIN=2.8V; VOUT =3.3V)
- High efficiency 4.1A switches
Upto 96% efficiency in smal PCB footprint
- Superior light load efficiency
- Better transient response (as much as 2x better than competition for a 2A load step).
Target applications:
- Handheld consumer and medical devices
- Mobile phones T
- Tablets
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TQFN-20
Mounting Method:
Surface Mount