Manufacturer Part #
ISL9123IINZ-T
3V Ultra Low IQ Buck Regulator w/ Bypass
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:WLCSP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Renesas ISL9123IINZ-T - Technical Attributes
| Topology: | Buck |
| Input Voltage: | 1.8V to 5.5V |
| Output Current-Max: | 0.6A |
| Output Voltage Range: | 0.4V to 5.375V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2.5MHz |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 97% |
| No. of Outputs: | 1 |
| Quiescent Current: | 950nA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | WLCSP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
Renesas has introduced the ISL9122, a family of flexible buck-boost switching regulators which draws ultra-low quiescent current. This makes them ideal for use in powering sensors, microcontrollers, wireless devices and other system components which normally operate intermittently, with long periods in standby mode.
APPLICATIONS
• Wireless earbuds
• Fitness bands
• Smart watches
• Water or gas meters
• Portable medical devices
• Battery-operated smart IoT devices
FEATURES
• High efficiency:
• 84% at light load of 10μA
• 97% peak efficiency at full load
• Automatic and selectable forced bypass power-saving mode
• Adjustable output-voltage range: 1.8V to 5.375V in 25mV increments
• 500mA maximum output current
• Only requires three external components: one inductor, and input and output capacitors
• Protection functions:
• Over-current
• Short-circuit
• Over-temperature
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WLCSP-8
Mounting Method:
Surface Mount