Manufacturer Part #
L6566BTR
L6566B Series 23 V 4.6 mA 300 kHz Surface Mount SMPS Controller - SOIC-16N
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16N Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L6566BTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6566BTR - Technical Attributes
Attributes Table
| Package Style: | SOIC-16N |
| Mounting Method: | Surface Mount |
Features & Applications
The L6566BTR is an extremely versatile current-mode controller IC, specifically designed for high-performance offline flyback converters and also suited for single-stage single-switch input-current-shaping converters.
It supports both fixed-frequency (FF) and quasi-resonant(QR) operation where user can pick either of the two operation depending on applications needs. It features an externally programmable oscillator which defines converter's switching frequency in FF mode and the maximum allowed switching frequency in QR mode.
Features:
- Selectable multi-mode operation: fixed frequency or quasi-resonant
- On-board 700 V high-voltage start-up
- Advanced light load management
- Low quiescent current (< 3 mA)
- Adaptive UVLO
- Line feedforward for constant power capability vs mains voltage
- Pulse-by-pulse OCP, shutdown on overload (latched or autorestart)
- Transformer saturation detection
- Programmable frequency modulation for EMI reduction
- Latched or autorestart OVP
- Brownout protection
- -600/+800 mA totem pole gate driver with active pull-down during UVLO
- SO-16N package
Applications:
- Hi-end AC-DC adapter/charger
- LCD TV/monitor, PDP
- Digital consumer, IT equipment
- Single-stage PFC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16N
Mounting Method:
Surface Mount