
Manufacturer Part #
L6983C33QTR
L6983 Series 38 V 3 A 17 uA 2.2 MHz SMT Synchronous Step Down Converter - QFN-16
Product Specification Section
STMicroelectronics L6983C33QTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6983C33QTR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 3.5V to 38V |
Output Current-Max: | 3A |
Output Voltage Range: | 3V to 3.6V |
Output Type: | Fixed |
Switching Frequency-Max: | 2.2MHz |
Operating Temp Range: | -40°C to +150°C |
No. of Outputs: | 1 |
Quiescent Current: | 17µA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount