text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2574-3.3YN

LM2574 Series 3.3 Vout 0.5 A 52 kHz Step-Down Buck Regulator - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LM2574-3.3YN - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 40V
Output Current-Max: 0.5A
Output Voltage Range: 3.3V
Switching Frequency-Max: 52kHz
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
950
Multiple Of:
50
Total
$921.50
USD
Quantity
Unit Price
50
$1.03
200
$1.00
750
$0.97
1,250
$0.96
2,500+
$0.93
Product Variant Information section