Manufacturer Part #
LM2596DSADJR4G
LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-5 (D2PAK5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi LM2596DSADJR4G - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 40V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 1.23V to 37V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 150kHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 95% |
| Efficiency: | 73% |
| No. of Outputs: | 1 |
| Quiescent Current: | 10mA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-263-5 (D2PAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
800
$1.12
1,600
$1.11
2,400
$1.10
4,000+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount