text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2596DSADJR4G

LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2605
Product Specification Section
onsemi LM2596DSADJR4G - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 40V
Output Current-Max: 3A
Output Voltage Range: 1.23V to 37V
Output Type: Adjustable
Switching Frequency-Max: 150kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 95%
Efficiency: 73%
No. of Outputs: 1
Quiescent Current: 10mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$896.00
USD
Quantity
Unit Price
800
$1.12
1,600
$1.11
2,400
$1.10
4,000+
$1.09