text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34063ABD-TR

MC34063 Series 40 V 1.5 A DC/DC Converter Control Circuits - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
STMicroelectronics MC34063ABD-TR - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 3V to 40V
Output Current-Max: 1.5A
Output Type: Adjustable
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 89%
No. of Outputs: 1
Quiescent Current: 2.5mA
Storage Temperature Range: -40°C to +150°C
Load Regulation: 10mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,000.00
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
7,500
$0.199
10,000
$0.198
12,500+
$0.195
Product Variant Information section