Manufacturer Part #
MC34063ABN
MC34063 Series 40 V 1.5 A DC / DC SMT Converter Control Circuit - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Tube Package Style:DIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics MC34063ABN - Technical Attributes
Attributes Table
| Topology: | Buck/Boost |
| Input Voltage: | 3V to 40V |
| Output Current-Max: | 1.5A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 100kHz |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 89% |
| No. of Outputs: | 1 |
| Quiescent Current: | 2.5mA |
| Storage Temperature Range: | -40°C to +150°C |
| Load Regulation: | 10mV |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.32
4,000
$0.315
6,000
$0.31
10,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole