text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34063ABN

MC34063 Series 40 V 1.5 A DC / DC SMT Converter Control Circuit - DIP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1709
Product Specification Section
STMicroelectronics MC34063ABN - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 3V to 40V
Output Current-Max: 1.5A
Output Type: Adjustable
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 89%
No. of Outputs: 1
Quiescent Current: 2.5mA
Storage Temperature Range: -40°C to +150°C
Load Regulation: 10mV
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,530
USA:
1,530
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.38
USD
Quantity
Unit Price
1
$0.375
100
$0.365
300
$0.355
1,250
$0.35
4,000+
$0.33
Product Variant Information section