text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2176-1YMM

MIC2176 Series 15 A 100 KHz Buck Controller Surface Mount - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2176-1YMM - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 75V
Output Current-Max: 15A
Output Type: Adjustable
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 96%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The MIC2176-1YMM is a constant-frequency, synchronous buck controller featuring a unique digitally modified adaptive ON-time control architecture. The MIC2176 family operates over an input supply range of 4.5 V to 75 V and can be used to supply up to 15 A of output current.

The output voltage is adjustable down to 0.8 V with a guaranteed accuracy of ± 1%, and the device operates at a constant switching frequency of 100 kHz.

Features:

  • Hyper Speed Control TM architecture enables
  • High delta V operation (VIN = 75 V and VOUT = 1.2 V)
  • Small output capacitance
  • 4.5 V to 75 V input voltage
  • Output down to 0.8 V with ± 1% accuracy
  • Any Capacitor TM Stable
  • Zero-ESR to high-ESR output capacitance
  • 100 kHz switching frequency
  • Internal compensation
  • 6ms Internal soft-start
  • Foldback current limit and “hiccup” mode short-circuit protection
  • Thermal shutdown
  • Supports safe start-up into a pre-biased output
  • –40 ° C to +125 ° C junction temperature range
  • Available in 10-pin MSOP package   

Applications:

  • Distributed power systems
  • Networking/Telecom infrastructure
  • Printers, scanners, graphic cards and video cards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$567.00
USD
Quantity
Unit Price
100
$1.92
300
$1.89
500
$1.88
1,000
$1.86
2,000+
$1.84
Product Variant Information section